
AP7361EA-25Y5-13 | |
|---|---|
DigiKey Part Number | 31-AP7361EA-25Y5-13TR-ND - Tape & Reel (TR) 31-AP7361EA-25Y5-13CT-ND - Cut Tape (CT) 31-AP7361EA-25Y5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-25Y5-13 |
Description | IC REG LINEAR 2.5V 1A SOT89-5 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP7361EA-25Y5-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.41400 | kr.14.14 |
| 25 | kr.1.25680 | kr.31.42 |
| 100 | kr.1.08220 | kr.108.22 |
| 250 | kr.0.99892 | kr.249.73 |
| 500 | kr.0.94848 | kr.474.24 |
| 1.000 | kr.0.90707 | kr.907.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.86334 | kr.2,158.35 |
| 5.000 | kr.0.83697 | kr.4,184.85 |
| 7.500 | kr.0.82377 | kr.6,178.27 |
| 12.500 | kr.0.80913 | kr.10,114.12 |
| 17.500 | kr.0.80059 | kr.14,010.33 |
| 25.000 | kr.0.79236 | kr.19,809.00 |
| 62.500 | kr.0.77466 | kr.48,416.25 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

