
AP7361EA-33DR-13 | |
|---|---|
DigiKey Part Number | 31-AP7361EA-33DR-13TR-ND - Tape & Reel (TR) 31-AP7361EA-33DR-13CT-ND - Cut Tape (CT) 31-AP7361EA-33DR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-33DR-13 |
Description | IC REG LINEAR 3.3V 1A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AP7361EA-33DR-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 91 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 6V | Supplier Device Package TO-252 (DPAK) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.85100 | kr.18.51 |
| 25 | kr.1.65080 | kr.41.27 |
| 100 | kr.1.42780 | kr.142.78 |
| 250 | kr.1.32152 | kr.330.38 |
| 500 | kr.1.25760 | kr.628.80 |
| 1.000 | kr.1.20485 | kr.1,204.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.14926 | kr.2,873.15 |
| 5.000 | kr.1.11575 | kr.5,578.75 |
| 7.500 | kr.1.09897 | kr.8,242.27 |
| 12.500 | kr.1.08038 | kr.13,504.75 |
| 17.500 | kr.1.06951 | kr.18,716.42 |
| 25.000 | kr.1.05906 | kr.26,476.50 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


