


AP7361C-25ER-13 | |
|---|---|
DigiKey Part Number | 31-AP7361C-25ER-13TR-ND - Tape & Reel (TR) 31-AP7361C-25ER-13CT-ND - Cut Tape (CT) 31-AP7361C-25ER-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-25ER-13 |
Description | IC REG LINEAR 2.5V 1A SOT-223R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223R |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.44V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7361C-25E-13 | Diodes Incorporated | 22.519 | AP7361C-25E-13DICT-ND | kr.2.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.07300 | kr.20.73 |
| 25 | kr.1.84880 | kr.46.22 |
| 100 | kr.1.60400 | kr.160.40 |
| 250 | kr.1.48684 | kr.371.71 |
| 500 | kr.1.41610 | kr.708.05 |
| 1.000 | kr.1.35796 | kr.1,357.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.29653 | kr.3,241.32 |
| 5.000 | kr.1.25953 | kr.6,297.65 |
| 7.500 | kr.1.24098 | kr.9,307.35 |
| 12.500 | kr.1.22044 | kr.15,255.50 |
| 17.500 | kr.1.20843 | kr.21,147.52 |
| 25.000 | kr.1.19689 | kr.29,922.25 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

