



AP7354D-25W5-7 | |
|---|---|
DigiKey Part Number | AP7354D-25W5-7DITR-ND - Tape & Reel (TR) AP7354D-25W5-7DICT-ND - Cut Tape (CT) AP7354D-25W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354D-25W5-7 |
Description | IC REG LINEAR 2.5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.1.70900 | kr.17.09 |
| 25 | kr.1.51960 | kr.37.99 |
| 100 | kr.1.31390 | kr.131.39 |
| 250 | kr.1.21520 | kr.303.80 |
| 500 | kr.1.15558 | kr.577.79 |
| 1.000 | kr.1.10663 | kr.1,106.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04615 | kr.3,138.45 |
| 6.000 | kr.1.01653 | kr.6,099.18 |
| 9.000 | kr.1.00171 | kr.9,015.39 |
| 15.000 | kr.0.98528 | kr.14,779.20 |
| 21.000 | kr.0.97569 | kr.20,489.49 |
| 30.000 | kr.0.96645 | kr.28,993.50 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |

