AP7354D-12FS4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7354D-12FS4-7

AP7354D-12FS4-7

DigiKey Part Number
31-AP7354D-12FS4-7TR-ND - Tape & Reel (TR)
31-AP7354D-12FS4-7CT-ND - Cut Tape (CT)
31-AP7354D-12FS4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7354D-12FS4-7
Description
IC REG LINEAR 1.2V X2-DFN10104
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.6 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Factory Stock: 50.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.74700kr.17.47
25kr.1.55640kr.38.91
100kr.1.34460kr.134.46
250kr.1.24440kr.311.10
500kr.1.18374kr.591.87
1.000kr.1.13382kr.1,133.82
2.500kr.1.08114kr.2,702.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.04940kr.5,247.00
10.000kr.1.02326kr.10,232.60
15.000kr.1.01018kr.15,152.70
25.000kr.0.99567kr.24,891.75
35.000kr.0.98720kr.34,552.00
50.000kr.0.97905kr.48,952.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500