

AP7354D-12FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7354D-12FS4-7TR-ND - Tape & Reel (TR) 31-AP7354D-12FS4-7CT-ND - Cut Tape (CT) 31-AP7354D-12FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354D-12FS4-7 |
Description | IC REG LINEAR 1.2V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.74700 | kr.17.47 |
| 25 | kr.1.55640 | kr.38.91 |
| 100 | kr.1.34460 | kr.134.46 |
| 250 | kr.1.24440 | kr.311.10 |
| 500 | kr.1.18374 | kr.591.87 |
| 1.000 | kr.1.13382 | kr.1,133.82 |
| 2.500 | kr.1.08114 | kr.2,702.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.04940 | kr.5,247.00 |
| 10.000 | kr.1.02326 | kr.10,232.60 |
| 15.000 | kr.1.01018 | kr.15,152.70 |
| 25.000 | kr.0.99567 | kr.24,891.75 |
| 35.000 | kr.0.98720 | kr.34,552.00 |
| 50.000 | kr.0.97905 | kr.48,952.50 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

