SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7354-45W5-7

DigiKey Part Number
31-AP7354-45W5-7TR-ND - Tape & Reel (TR)
31-AP7354-45W5-7CT-ND - Cut Tape (CT)
31-AP7354-45W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7354-45W5-7
Description
IC REG LINEAR 4.5V 150MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7354-45W5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.6 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.465
Factory Stock: 54.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.45000kr.2.45
10kr.1.70900kr.17.09
25kr.1.51960kr.37.99
100kr.1.31390kr.131.39
250kr.1.21520kr.303.80
500kr.1.15558kr.577.79
1.000kr.1.10663kr.1,106.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.04615kr.3,138.45
6.000kr.1.01653kr.6,099.18
9.000kr.1.00171kr.9,015.39
15.000kr.0.98528kr.14,779.20
21.000kr.0.97569kr.20,489.49
30.000kr.0.96645kr.28,993.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.45000
Unit Price with VAT:kr.3.06250