AP7343D-22FS4-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7343D-22FS4-7B
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7354-28FS4-7

DigiKey Part Number
AP7354-28FS4-7DITR-ND - Tape & Reel (TR)
AP7354-28FS4-7DICT-ND - Cut Tape (CT)
AP7354-28FS4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7354-28FS4-7
Description
IC REG LINEAR 2.8V X2-DFN10104
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.6 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.753
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.69600kr.16.96
25kr.1.50800kr.37.70
100kr.1.30370kr.130.37
250kr.1.20576kr.301.44
500kr.1.14662kr.573.31
1.000kr.1.09805kr.1,098.05
2.500kr.1.04676kr.2,616.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.01583kr.5,079.15
10.000kr.0.99039kr.9,903.90
15.000kr.0.97765kr.14,664.75
25.000kr.0.96353kr.24,088.25
35.000kr.0.95528kr.33,434.80
50.000kr.0.94734kr.47,367.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750