


AP7354-15SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7354-15SA-7TR-ND - Tape & Reel (TR) 31-AP7354-15SA-7CT-ND - Cut Tape (CT) 31-AP7354-15SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-15SA-7 |
Description | IC REG LINEAR 1.5V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.75V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 0.6 µA |
Part Status Active | Control Features Enable |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.73100 | kr.17.31 |
| 25 | kr.1.53920 | kr.38.48 |
| 100 | kr.1.33010 | kr.133.01 |
| 250 | kr.1.23020 | kr.307.55 |
| 500 | kr.1.16998 | kr.584.99 |
| 1.000 | kr.1.12040 | kr.1,120.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05914 | kr.3,177.42 |
| 6.000 | kr.1.02917 | kr.6,175.02 |
| 9.000 | kr.1.01417 | kr.9,127.53 |
| 15.000 | kr.0.99754 | kr.14,963.10 |
| 21.000 | kr.0.98782 | kr.20,744.22 |
| 30.000 | kr.0.97848 | kr.29,354.40 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |






