Image for AP7353D-31CV4-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7353D-31CV4-7

DigiKey Part Number
31-AP7353D-31CV4-7TR-ND - Tape & Reel (TR)
31-AP7353D-31CV4-7CT-ND - Cut Tape (CT)
31-AP7353D-31CV4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7353D-31CV4-7
Description
IC REG LINEAR 3.1V X1-WLB0707-4
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
27 µA
Mfr
PSRR
90dB ~ 70dB (100Hz ~ 10kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.1V
Package / Case
4-XFBGA, WLBGA
Voltage Dropout (Max)
0.142V @ 250mA
Supplier Device Package
X1-WLB0707-4 (Type A1)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7353-31CV4-7Diodes Incorporated031-AP7353-31CV4-7TR-NDkr.0.78060Parametric Equivalent
In-Stock: 2.549
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.33800kr.13.38
25kr.1.18680kr.29.67
100kr.1.01950kr.101.95
250kr.0.94036kr.235.09
500kr.0.89230kr.446.15
1.000kr.0.85279kr.852.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80404kr.2,412.12
6.000kr.0.78016kr.4,680.96
9.000kr.0.76820kr.6,913.80
15.000kr.0.75496kr.11,324.40
21.000kr.0.74722kr.15,691.62
30.000kr.0.73977kr.22,193.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250