
AP7353D-285FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-285FS4-7TR-ND - Tape & Reel (TR) 31-AP7353D-285FS4-7CT-ND - Cut Tape (CT) 31-AP7353D-285FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-285FS4-7 |
Description | IC REG LINEAR 2.85V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 27 µA |
Mfr | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.85V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.155V @ 250mA | Supplier Device Package X2-DFN1010-4 (Type B) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.30800 | kr.13.08 |
| 25 | kr.1.15880 | kr.28.97 |
| 100 | kr.0.99550 | kr.99.55 |
| 250 | kr.0.91764 | kr.229.41 |
| 500 | kr.0.87048 | kr.435.24 |
| 1.000 | kr.0.83176 | kr.831.76 |
| 2.500 | kr.0.79340 | kr.1,983.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.76621 | kr.3,831.05 |
| 10.000 | kr.0.74592 | kr.7,459.20 |
| 15.000 | kr.0.73576 | kr.11,036.40 |
| 25.000 | kr.0.72450 | kr.18,112.50 |
| 35.000 | kr.0.71792 | kr.25,127.20 |
| 50.000 | kr.0.71160 | kr.35,580.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

