
AP7351D-33W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7351D-33W5-7TR-ND - Tape & Reel (TR) 31-AP7351D-33W5-7CT-ND - Cut Tape (CT) 31-AP7351D-33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7351D-33W5-7 |
Description | IC REG LINEAR 3.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.35V @ 150mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.66700 | kr.16.67 |
| 25 | kr.1.48200 | kr.37.05 |
| 100 | kr.1.27940 | kr.127.94 |
| 250 | kr.1.18276 | kr.295.69 |
| 500 | kr.1.12432 | kr.562.16 |
| 1.000 | kr.1.07630 | kr.1,076.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01699 | kr.3,050.97 |
| 6.000 | kr.0.98795 | kr.5,927.70 |
| 9.000 | kr.0.97342 | kr.8,760.78 |
| 15.000 | kr.0.95730 | kr.14,359.50 |
| 21.000 | kr.0.94788 | kr.19,905.48 |
| 30.000 | kr.0.93883 | kr.28,164.90 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

