


AP7351D-33FS4-7B | |
|---|---|
DigiKey Part Number | 31-AP7351D-33FS4-7BTR-ND - Tape & Reel (TR) 31-AP7351D-33FS4-7BCT-ND - Cut Tape (CT) 31-AP7351D-33FS4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7351D-33FS4-7B |
Description | IC REG LINEAR 3.3V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package X2-DFN1010-4 (Type B) |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.59800 | kr.15.98 |
| 25 | kr.1.42000 | kr.35.50 |
| 100 | kr.1.22550 | kr.122.55 |
| 250 | kr.1.13232 | kr.283.08 |
| 500 | kr.1.07616 | kr.538.08 |
| 1.000 | kr.1.02987 | kr.1,029.87 |
| 2.500 | kr.0.99234 | kr.2,480.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.92748 | kr.9,274.80 |
| 20.000 | kr.0.90756 | kr.18,151.20 |
| 30.000 | kr.0.89759 | kr.26,927.70 |
| 50.000 | kr.0.88653 | kr.44,326.50 |
| 70.000 | kr.0.88007 | kr.61,604.90 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

