


AP7351D-18FS4-7B | |
|---|---|
DigiKey Part Number | 31-AP7351D-18FS4-7BTR-ND - Tape & Reel (TR) 31-AP7351D-18FS4-7BCT-ND - Cut Tape (CT) 31-AP7351D-18FS4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7351D-18FS4-7B |
Description | IC REG LINEAR 1.8V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package X2-DFN1010-4 (Type B) |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.61500 | kr.16.15 |
| 25 | kr.1.43600 | kr.35.90 |
| 100 | kr.1.23910 | kr.123.91 |
| 250 | kr.1.14484 | kr.286.21 |
| 500 | kr.1.08804 | kr.544.02 |
| 1.000 | kr.1.04124 | kr.1,041.24 |
| 2.500 | kr.1.00329 | kr.2,508.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.93772 | kr.9,377.20 |
| 20.000 | kr.0.91758 | kr.18,351.60 |
| 30.000 | kr.0.90750 | kr.27,225.00 |
| 50.000 | kr.0.89632 | kr.44,816.00 |
| 70.000 | kr.0.88979 | kr.62,285.30 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

