Image for AP7351D-15FS4-7B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7351D-15FS4-7B

DigiKey Part Number
31-AP7351D-15FS4-7BTR-ND - Tape & Reel (TR)
31-AP7351D-15FS4-7BCT-ND - Cut Tape (CT)
31-AP7351D-15FS4-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7351D-15FS4-7B
Description
IC REG LINEAR 1.5V X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 µA
Mfr
PSRR
60dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.5V
Package / Case
4-XDFN Exposed Pad
Voltage Dropout (Max)
0.75V @ 150mA
Supplier Device Package
X2-DFN1010-4 (Type B)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.614
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.61500kr.16.15
25kr.1.43600kr.35.90
100kr.1.23910kr.123.91
250kr.1.14484kr.286.21
500kr.1.08804kr.544.02
1.000kr.1.04124kr.1,041.24
2.500kr.1.00329kr.2,508.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.93772kr.9,377.20
20.000kr.0.91758kr.18,351.60
30.000kr.0.90750kr.27,225.00
50.000kr.0.89632kr.44,816.00
70.000kr.0.88979kr.62,285.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750