
AP7347EQ-33FDCW-7R | |
|---|---|
DigiKey Part Number | 31-AP7347EQ-33FDCW-7RTR-ND - Tape & Reel (TR) 31-AP7347EQ-33FDCW-7RCT-ND - Cut Tape (CT) 31-AP7347EQ-33FDCW-7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347EQ-33FDCW-7R |
Description | LDO LOW VOLTAGE STANDARD U-DFN20 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.1.96100 | kr.19.61 |
| 25 | kr.1.74680 | kr.43.67 |
| 100 | kr.1.51380 | kr.151.38 |
| 250 | kr.1.40224 | kr.350.56 |
| 500 | kr.1.33516 | kr.667.58 |
| 1.000 | kr.1.27994 | kr.1,279.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21165 | kr.3,634.95 |
| 6.000 | kr.1.17824 | kr.7,069.44 |
| 9.000 | kr.1.16152 | kr.10,453.68 |
| 15.000 | kr.1.14297 | kr.17,144.55 |
| 21.000 | kr.1.13214 | kr.23,774.94 |
| 30.000 | kr.1.12172 | kr.33,651.60 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |


