AP7347EQ-17FDCWR-7R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.65461
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.65461
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.19099
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347EQ-17FDCWR-7R

DigiKey Part Number
31-AP7347EQ-17FDCWR-7RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7347EQ-17FDCWR-7R
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
140 µA
Series
PSRR
75dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Output (Min/Fixed)
1.7V
Package / Case
6-UDFN Exposed Pad
Voltage Dropout (Max)
0.55V @ 500mA
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXC)
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7347E-17FDCW-7RDiodes Incorporated031-AP7347E-17FDCW-7RTR-NDkr.0.65461Parametric Equivalent
AP7347E-17FDCWR-7RDiodes Incorporated031-AP7347E-17FDCWR-7RTR-NDkr.0.65461Parametric Equivalent
AP7347EQ-17FDCW-7RDiodes Incorporated031-AP7347EQ-17FDCW-7RTR-NDkr.1.19099Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.26927kr.3,807.81
Manufacturers Standard Package
Unit Price without VAT:kr.1.26927
Unit Price with VAT:kr.1.58659