



AP7346D-1833FS6-7 | |
|---|---|
DigiKey Part Number | AP7346D-1833FS6-7DITR-ND - Tape & Reel (TR) AP7346D-1833FS6-7DICT-ND - Cut Tape (CT) AP7346D-1833FS6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7346D-1833FS6-7 |
Description | IC REG LIN 1.8/3.3V X2-DFN1212-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.39V @ 120mA, 0.29V @ 120mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1212-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.55400 | kr.45.54 |
| 25 | kr.3.78760 | kr.94.69 |
| 100 | kr.2.91930 | kr.291.93 |
| 250 | kr.2.49228 | kr.623.07 |
| 500 | kr.2.22950 | kr.1,114.75 |
| 1.000 | kr.2.00937 | kr.2,009.37 |
| 2.500 | kr.1.77225 | kr.4,430.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.56983 | kr.7,849.15 |
| 10.000 | kr.1.51169 | kr.15,116.90 |
| 25.000 | kr.1.45355 | kr.36,338.75 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

