Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7346D-1828FS6-7

DigiKey Part Number
AP7346D-1828FS6-7DITR-ND - Tape & Reel (TR)
AP7346D-1828FS6-7DICT-ND - Cut Tape (CT)
AP7346D-1828FS6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7346D-1828FS6-7
Description
IC REG LIN 1.8/2.8V X2-DFN1212-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.8V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.39V @ 120mA, 0.3V @ 120mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
X2-DFN1212-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.193
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.47600kr.44.76
25kr.3.72280kr.93.07
100kr.2.86950kr.286.95
250kr.2.44976kr.612.44
500kr.2.19148kr.1,095.74
1.000kr.1.97510kr.1,975.10
2.500kr.1.74203kr.4,355.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.59864kr.7,993.20
10.000kr.1.47855kr.14,785.50
15.000kr.1.41758kr.21,263.70
25.000kr.1.41461kr.35,365.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750