


AP7343Q-28W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343Q-28W5-7TR-ND - Tape & Reel (TR) 31-AP7343Q-28W5-7CT-ND - Cut Tape (CT) 31-AP7343Q-28W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343Q-28W5-7 |
Description | IC REG LINEAR 2.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.95500 | kr.9.55 |
| 25 | kr.0.84120 | kr.21.03 |
| 100 | kr.0.71850 | kr.71.85 |
| 250 | kr.0.65972 | kr.164.93 |
| 500 | kr.0.62436 | kr.312.18 |
| 1.000 | kr.0.59521 | kr.595.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55917 | kr.1,677.51 |
| 6.000 | kr.0.54154 | kr.3,249.24 |
| 9.000 | kr.0.53270 | kr.4,794.30 |
| 15.000 | kr.0.52291 | kr.7,843.65 |
| 21.000 | kr.0.51719 | kr.10,860.99 |
| 30.000 | kr.0.51169 | kr.15,350.70 |
| 75.000 | kr.0.49985 | kr.37,488.75 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |

