AP22653AFDZ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP22653AFDZ-7
6-WDFN Exposed Pad

AP7343Q-12FDZW-7

DigiKey Part Number
31-AP7343Q-12FDZW-7TR-ND - Tape & Reel (TR)
31-AP7343Q-12FDZW-7CT-ND - Cut Tape (CT)
31-AP7343Q-12FDZW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343Q-12FDZW-7
Description
IC REG LINEAR 1.2V W-DFN2020-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
W-DFN2020-6 (Type A1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 99.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.38900kr.13.89
25kr.1.23400kr.30.85
100kr.1.06110kr.106.11
250kr.0.97920kr.244.80
500kr.0.92980kr.464.90
1.000kr.0.88902kr.889.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83870kr.2,516.10
6.000kr.0.81408kr.4,884.48
9.000kr.0.80174kr.7,215.66
15.000kr.0.78807kr.11,821.05
21.000kr.0.78008kr.16,381.68
30.000kr.0.77240kr.23,172.00
75.000kr.0.75586kr.56,689.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500