Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343DQ-30W5-7

DigiKey Part Number
31-AP7343DQ-30W5-7TR-ND - Tape & Reel (TR)
31-AP7343DQ-30W5-7CT-ND - Cut Tape (CT)
31-AP7343DQ-30W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343DQ-30W5-7
Description
IC REG LINEAR 3V 300MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
PSRR
75dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.25V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.32V @ 300mA
Supplier Device Package
SOT-25
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7343Q-30W5-7Diodes Incorporated90131-AP7343Q-30W5-7CT-NDkr.1.39000Parametric Equivalent
In-Stock: 2.737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.90700kr.9.07
25kr.0.79880kr.19.97
100kr.0.68030kr.68.03
250kr.0.62384kr.155.96
500kr.0.59012kr.295.06
1.000kr.0.56223kr.562.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52776kr.1,583.28
6.000kr.0.51092kr.3,065.52
9.000kr.0.50248kr.4,522.32
15.000kr.0.49313kr.7,396.95
21.000kr.0.48767kr.10,241.07
30.000kr.0.48241kr.14,472.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250