SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343DQ-29W5-7

DigiKey Part Number
31-AP7343DQ-29W5-7TR-ND - Tape & Reel (TR)
31-AP7343DQ-29W5-7CT-ND - Cut Tape (CT)
31-AP7343DQ-29W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343DQ-29W5-7
Description
IC REG LINEAR 2.9V 300MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 102.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.89700kr.8.97
25kr.0.78680kr.19.67
100kr.0.67140kr.67.14
250kr.0.61636kr.154.09
500kr.0.58282kr.291.41
1.000kr.0.55528kr.555.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52129kr.1,563.87
6.000kr.0.50465kr.3,027.90
9.000kr.0.49631kr.4,466.79
15.000kr.0.48707kr.7,306.05
21.000kr.0.48168kr.10,115.28
30.000kr.0.47649kr.14,294.70
75.000kr.0.46531kr.34,898.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250