


AP7343DQ-09W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343DQ-09W5-7TR-ND - Tape & Reel (TR) 31-AP7343DQ-09W5-7CT-ND - Cut Tape (CT) 31-AP7343DQ-09W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-09W5-7 |
Description | IC REG LINEAR 0.9V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.9V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.82V @ 300mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.79880 | kr.19.97 |
| 100 | kr.0.68030 | kr.68.03 |
| 250 | kr.0.62384 | kr.155.96 |
| 500 | kr.0.59012 | kr.295.06 |
| 1.000 | kr.0.56223 | kr.562.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52776 | kr.1,583.28 |
| 6.000 | kr.0.51092 | kr.3,065.52 |
| 9.000 | kr.0.50248 | kr.4,522.32 |
| 15.000 | kr.0.49313 | kr.7,396.95 |
| 21.000 | kr.0.48767 | kr.10,241.07 |
| 30.000 | kr.0.48241 | kr.14,472.30 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

