Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343D-33FS4-7B

DigiKey Part Number
AP7343D-33FS4-7BDITR-ND - Tape & Reel (TR)
AP7343D-33FS4-7BDICT-ND - Cut Tape (CT)
AP7343D-33FS4-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343D-33FS4-7B
Description
IC REG LINEAR 3.3V X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.533
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.49500kr.4.95
25kr.0.43360kr.10.84
100kr.0.36390kr.36.39
250kr.0.33144kr.82.86
500kr.0.31168kr.155.84
1.000kr.0.29538kr.295.38
2.500kr.0.27825kr.695.62
5.000kr.0.26792kr.1,339.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25942kr.2,594.20
20.000kr.0.25242kr.5,048.40
30.000kr.0.24891kr.7,467.30
50.000kr.0.24503kr.12,251.50
70.000kr.0.24276kr.16,993.20
100.000kr.0.24057kr.24,057.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000