



AP7343D-30FS4-7B | |
|---|---|
DigiKey Part Number | AP7343D-30FS4-7BDITR-ND - Tape & Reel (TR) AP7343D-30FS4-7BDICT-ND - Cut Tape (CT) AP7343D-30FS4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-30FS4-7B |
Description | IC REG LIN 3V 300MA X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package X2-DFN1010-4 |
Voltage Dropout (Max) 0.29V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7341-30FS4-7 | Diodes Incorporated | 4.872 | AP7341-30FS4-7DICT-ND | kr.1.84000 | Parametric Equivalent |
| AP7343-30FS4-7B | Diodes Incorporated | 0 | AP7343-30FS4-7B-ND | kr.0.97441 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.49500 | kr.4.95 |
| 25 | kr.0.43360 | kr.10.84 |
| 100 | kr.0.36390 | kr.36.39 |
| 250 | kr.0.33144 | kr.82.86 |
| 500 | kr.0.31168 | kr.155.84 |
| 1.000 | kr.0.29538 | kr.295.38 |
| 2.500 | kr.0.27825 | kr.695.62 |
| 5.000 | kr.0.26792 | kr.1,339.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25942 | kr.2,594.20 |
| 20.000 | kr.0.25242 | kr.5,048.40 |
| 30.000 | kr.0.24891 | kr.7,467.30 |
| 50.000 | kr.0.24503 | kr.12,251.50 |
| 70.000 | kr.0.24276 | kr.16,993.20 |
| 100.000 | kr.0.24057 | kr.24,057.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

