Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343-30W5-7

DigiKey Part Number
31-AP7343-30W5-7TR-ND - Tape & Reel (TR)
31-AP7343-30W5-7CT-ND - Cut Tape (CT)
31-AP7343-30W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343-30W5-7
Description
IC REG LINEAR 3V 300MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.49600kr.14.96
25kr.1.32880kr.33.22
100kr.1.14560kr.114.56
250kr.1.05800kr.264.50
500kr.1.00490kr.502.45
1.000kr.0.96133kr.961.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.90742kr.2,722.26
6.000kr.0.88104kr.5,286.24
9.000kr.0.86783kr.7,810.47
15.000kr.0.85319kr.12,797.85
21.000kr.0.84464kr.17,737.44
30.000kr.0.83641kr.25,092.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000