AP7343-15W5-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2.968
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.3.12435
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.3.12435
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343-15W5-7

DigiKey Part Number
31-AP7343-15W5-7TR-ND - Tape & Reel (TR)
31-AP7343-15W5-7CT-ND - Cut Tape (CT)
31-AP7343-15W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343-15W5-7
Description
IC REG LINEAR 1.5V 300MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.25V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.44V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7343D-15W5-7Diodes Incorporated2.96831-AP7343D-15W5-7CT-NDkr.2.16000Parametric Equivalent
RP101N151B-TR-FENisshinbo Micro Devices Inc.0RP101N151B-TR-FE-NDkr.3.12435Parametric Equivalent
RP101N151D-TR-FENisshinbo Micro Devices Inc.0RP101N151D-TR-FE-NDkr.3.12435Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.49600kr.14.96
25kr.1.32880kr.33.22
100kr.1.14560kr.114.56
250kr.1.05800kr.264.50
500kr.1.00490kr.502.45
1.000kr.0.96133kr.961.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.90742kr.2,722.26
6.000kr.0.88104kr.5,286.24
9.000kr.0.86783kr.7,810.47
15.000kr.0.85319kr.12,797.85
21.000kr.0.84464kr.17,737.44
30.000kr.0.83641kr.25,092.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000