

AP7343-135W5-7 | |
---|---|
DigiKey Part Number | AP7343-135W5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343-135W5-7 |
Description | IC REG LINEAR 1.35V 300MA SOT-25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.35V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.88932 | kr.2,667.96 |
6.000 | kr.0.86348 | kr.5,180.88 |
9.000 | kr.0.85053 | kr.7,654.77 |
15.000 | kr.0.83618 | kr.12,542.70 |
21.000 | kr.0.82780 | kr.17,383.80 |
30.000 | kr.0.81974 | kr.24,592.20 |
75.000 | kr.0.80237 | kr.60,177.75 |
Unit Price without VAT: | kr.0.88932 |
---|---|
Unit Price with VAT: | kr.1.11165 |