Parametric Equivalent
Similar
Similar



AP7341D-25FS4-7 | |
|---|---|
DigiKey Part Number | AP7341D-25FS4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7341D-25FS4-7 |
Description | IC REG LINEAR 2.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package X2-DFN1010-4 |
Voltage Dropout (Max) 0.65V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7341-25FS4-7 | Diodes Incorporated | 0 | AP7341-25FS4-7-ND | kr.0.79964 | Parametric Equivalent |
| LP5907SNX-2.5/NOPB | Texas Instruments | 193 | 296-40371-1-ND | kr.3.74000 | Similar |
| NCP161BMX250TBG | onsemi | 5.275 | NCP161BMX250TBGOSCT-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.79964 | kr.3,998.20 |
| Unit Price without VAT: | kr.0.79964 |
|---|---|
| Unit Price with VAT: | kr.0.99955 |




