AP7343D-22FS4-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7343D-22FS4-7B
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7340D-28FS4-7

DigiKey Part Number
AP7340D-28FS4-7DITR-ND - Tape & Reel (TR)
AP7340D-28FS4-7DICT-ND - Cut Tape (CT)
AP7340D-28FS4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7340D-28FS4-7
Description
IC REG LINEAR 2.8V X2-DFN10104
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Datasheet
 Datasheet
EDA/CAD Models
AP7340D-28FS4-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
100 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.205
Factory Stock: 90.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.01900kr.10.19
25kr.0.90320kr.22.58
100kr.0.77080kr.77.08
250kr.0.70848kr.177.12
500kr.0.67092kr.335.46
1.000kr.0.63990kr.639.90
2.500kr.0.60715kr.1,517.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.58743kr.2,937.15
10.000kr.0.57119kr.5,711.90
15.000kr.0.56306kr.8,445.90
25.000kr.0.55406kr.13,851.50
35.000kr.0.54879kr.19,207.65
50.000kr.0.54373kr.27,186.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000