

AP7335-30SNG-7 | |
---|---|
DigiKey Part Number | AP7335-30SNG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7335-30SNG-7 |
Description | IC REG LIN 3V 300MA U-DFN2020-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.86402 | kr.2,592.06 |
6.000 | kr.0.83878 | kr.5,032.68 |
9.000 | kr.0.82614 | kr.7,435.26 |
15.000 | kr.0.81213 | kr.12,181.95 |
21.000 | kr.0.80395 | kr.16,882.95 |
30.000 | kr.0.79608 | kr.23,882.40 |
75.000 | kr.0.77912 | kr.58,434.00 |
Unit Price without VAT: | kr.0.86402 |
---|---|
Unit Price with VAT: | kr.1.08003 |