


AP7333-28SAG-7 | |
|---|---|
DigiKey Part Number | 31-AP7333-28SAG-7TR-ND - Tape & Reel (TR) 31-AP7333-28SAG-7CT-ND - Cut Tape (CT) 31-AP7333-28SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7333-28SAG-7 |
Description | IC REG LINEAR 2.8V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7333-28SAG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 85 µA |
Part Status Active | PSRR 65dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.55V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7333-28SRG-7 | Diodes Incorporated | 1.304 | AP7333-28SRG-7DICT-ND | kr.1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.21700 | kr.12.17 |
| 25 | kr.1.07800 | kr.26.95 |
| 100 | kr.0.92440 | kr.92.44 |
| 250 | kr.0.85132 | kr.212.83 |
| 500 | kr.0.80734 | kr.403.67 |
| 1.000 | kr.0.77107 | kr.771.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72625 | kr.2,178.75 |
| 6.000 | kr.0.70429 | kr.4,225.74 |
| 9.000 | kr.0.69330 | kr.6,239.70 |
| 15.000 | kr.0.68112 | kr.10,216.80 |
| 21.000 | kr.0.67401 | kr.14,154.21 |
| 30.000 | kr.0.66716 | kr.20,014.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

