Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7333-12SRG-7

DigiKey Part Number
31-AP7333-12SRG-7TR-ND - Tape & Reel (TR)
31-AP7333-12SRG-7CT-ND - Cut Tape (CT)
31-AP7333-12SRG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7333-12SRG-7
Description
IC REG LINEAR 1.2V 300MA SOT23R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
75 µA
Mfr
Current - Supply (Max)
85 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
6V
Supplier Device Package
SOT23R
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1700T-1202E/TTMicrochip Technology4.307MCP1700T-1202E/TTCT-NDkr.3.23000Similar
In-Stock: 2.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.21700kr.12.17
25kr.1.07800kr.26.95
100kr.0.92440kr.92.44
250kr.0.85132kr.212.83
500kr.0.80734kr.403.67
1.000kr.0.77107kr.771.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.72625kr.2,178.75
6.000kr.0.70429kr.4,225.74
9.000kr.0.69330kr.6,239.70
15.000kr.0.68112kr.10,216.80
21.000kr.0.67401kr.14,154.21
30.000kr.0.66716kr.20,014.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500