

AP7315Q-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7315Q-18W5-7TR-ND - Tape & Reel (TR) 31-AP7315Q-18W5-7CT-ND - Cut Tape (CT) 31-AP7315Q-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315Q-18W5-7 |
Description | IC REG LINEAR 1.8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.92200 | kr.9.22 |
| 25 | kr.0.81160 | kr.20.29 |
| 100 | kr.0.69250 | kr.69.25 |
| 250 | kr.0.63564 | kr.158.91 |
| 500 | kr.0.60148 | kr.300.74 |
| 1.000 | kr.0.57325 | kr.573.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53835 | kr.1,615.05 |
| 6.000 | kr.0.52128 | kr.3,127.68 |
| 9.000 | kr.0.51273 | kr.4,614.57 |
| 15.000 | kr.0.50326 | kr.7,548.90 |
| 21.000 | kr.0.49772 | kr.10,452.12 |
| 30.000 | kr.0.49239 | kr.14,771.70 |
| 75.000 | kr.0.48093 | kr.36,069.75 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

