


AP7315-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7315-18W5-7TR-ND - Tape & Reel (TR) 31-AP7315-18W5-7CT-ND - Cut Tape (CT) 31-AP7315-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315-18W5-7 |
Description | IC REG LINEAR 1.8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.26000 | kr.2.26 |
| 10 | kr.1.55400 | kr.15.54 |
| 25 | kr.1.38280 | kr.34.57 |
| 100 | kr.1.19390 | kr.119.39 |
| 250 | kr.1.10296 | kr.275.74 |
| 500 | kr.1.04800 | kr.524.00 |
| 1.000 | kr.1.00291 | kr.1,002.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94720 | kr.2,841.60 |
| 6.000 | kr.0.91994 | kr.5,519.64 |
| 9.000 | kr.0.90628 | kr.8,156.52 |
| 15.000 | kr.0.89115 | kr.13,367.25 |
| 21.000 | kr.0.88230 | kr.18,528.30 |
| 30.000 | kr.0.87380 | kr.26,214.00 |
| 75.000 | kr.0.85549 | kr.64,161.75 |
| Unit Price without VAT: | kr.2.26000 |
|---|---|
| Unit Price with VAT: | kr.2.82500 |

