Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA SOT-26
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7312-1830W6-7

DigiKey Part Number
AP7312-1830W6-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7312-1830W6-7
Description
IC REG LINEAR 1.8V/3V SOT-26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA SOT-26
EDA/CAD Models
AP7312-1830W6-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-6
Voltage - Output (Min/Fixed)
1.8V, 3V
Supplier Device Package
SOT-26
Voltage Dropout (Max)
0.3V @ 150mA, 0.2V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.60317kr.4,809.51
Manufacturers Standard Package
Unit Price without VAT:kr.1.60317
Unit Price with VAT:kr.2.00396