
AP72250CJ12-7 | |
|---|---|
DigiKey Part Number | 31-AP72250CJ12-7TR-ND - Tape & Reel (TR) 31-AP72250CJ12-7CT-ND - Cut Tape (CT) 31-AP72250CJ12-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP72250CJ12-7 |
Description | IC REG BOOST ADJ 4.7A WLB1713 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.7V 1 Output 4.7A (Switch) 12-XFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-WLB1713-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.3.37900 | kr.33.79 |
| 25 | kr.3.03880 | kr.75.97 |
| 100 | kr.2.66180 | kr.266.18 |
| 250 | kr.2.48216 | kr.620.54 |
| 500 | kr.2.37364 | kr.1,186.82 |
| 1.000 | kr.2.28435 | kr.2,284.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.17404 | kr.6,522.12 |
| 6.000 | kr.2.12005 | kr.12,720.30 |
| 9.000 | kr.2.09302 | kr.18,837.18 |
| 15.000 | kr.2.06308 | kr.30,946.20 |
| 21.000 | kr.2.04557 | kr.42,956.97 |
| 30.000 | kr.2.02873 | kr.60,861.90 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

