



AP7215-33YG-13 | |
|---|---|
DigiKey Part Number | AP7215-33YG-13DITR-ND - Tape & Reel (TR) AP7215-33YG-13DICT-ND - Cut Tape (CT) AP7215-33YG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7215-33YG-13 |
Description | IC REG LINEAR 3.3V 600MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7215-33YG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.74700 | kr.17.47 |
| 25 | kr.1.55640 | kr.38.91 |
| 100 | kr.1.34460 | kr.134.46 |
| 250 | kr.1.24440 | kr.311.10 |
| 500 | kr.1.18374 | kr.591.87 |
| 1.000 | kr.1.13382 | kr.1,133.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.08114 | kr.2,702.85 |
| 5.000 | kr.1.04940 | kr.5,247.00 |
| 7.500 | kr.1.03349 | kr.7,751.18 |
| 12.500 | kr.1.01587 | kr.12,698.38 |
| 17.500 | kr.1.00558 | kr.17,597.65 |
| 25.000 | kr.0.99567 | kr.24,891.75 |
| 62.500 | kr.0.97435 | kr.60,896.88 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |





