Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-SO-EP
AL9910A-5SP-13
Diodes Low Dropout Regulators | Digi-Key Daily

AP7165-SPG-13

DigiKey Part Number
AP7165-SPGDITR-ND - Tape & Reel (TR)
AP7165-SPGDICT-ND - Cut Tape (CT)
AP7165-SPGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7165-SPG-13
Description
IC REG LIN POS ADJ 600MA 8-SO-EP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
170 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.079
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.06200kr.30.62
25kr.2.74920kr.68.73
100kr.2.40160kr.240.16
250kr.2.23624kr.559.06
500kr.2.13658kr.1,068.29
1.000kr.2.05454kr.2,054.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.93053kr.4,826.32
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750