10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP6714M10G-13

DigiKey Part Number
AP6714M10GDITR-ND - Tape & Reel (TR)
AP6714M10GDICT-ND - Cut Tape (CT)
AP6714M10GDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP6714M10G-13
Description
IC REG BOOST ADJ 1.6A 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.6A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AP6714M10G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.332
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.3.19400kr.31.94
25kr.2.86960kr.71.74
100kr.2.51140kr.251.14
250kr.2.34008kr.585.02
500kr.2.23680kr.1,118.40
1.000kr.2.15187kr.2,151.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.79999kr.4,499.98
Manufacturers Standard Package
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000