
AP66200FVBW-13 | |
|---|---|
DigiKey Part Number | 31-AP66200FVBW-13TR-ND - Tape & Reel (TR) 31-AP66200FVBW-13CT-ND - Cut Tape (CT) 31-AP66200FVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP66200FVBW-13 |
Description | IC REG BUCK ADJ 2A U-QFN4040-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-UQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AP66200FVBW-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 500kHz, 300kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | U-QFN4040-16/SWP (Type UXB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.77000 | kr.10.77 |
| 10 | kr.7.89500 | kr.78.95 |
| 25 | kr.7.17760 | kr.179.44 |
| 100 | kr.6.38490 | kr.638.49 |
| 250 | kr.6.00752 | kr.1,501.88 |
| 500 | kr.5.77972 | kr.2,889.86 |
| 1.000 | kr.5.59241 | kr.5,592.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.36092 | kr.16,082.76 |
| 6.000 | kr.5.24765 | kr.31,485.90 |
| 9.000 | kr.5.19095 | kr.46,718.55 |
| Unit Price without VAT: | kr.10.77000 |
|---|---|
| Unit Price with VAT: | kr.13.46250 |









