
AP64203QFVBW-13 | |
|---|---|
DigiKey Part Number | 31-AP64203QFVBW-13TR-ND - Tape & Reel (TR) 31-AP64203QFVBW-13CT-ND - Cut Tape (CT) 31-AP64203QFVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64203QFVBW-13 |
Description | IC REG BUCK ADJ 2A U-QFN4040-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.8V 1 Output 2A 16-UQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package U-QFN4040-16/SWP (Type UXB) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.7.03700 | kr.70.37 |
| 25 | kr.6.38320 | kr.159.58 |
| 100 | kr.5.66670 | kr.566.67 |
| 250 | kr.5.32484 | kr.1,331.21 |
| 500 | kr.5.11840 | kr.2,559.20 |
| 1.000 | kr.5.06446 | kr.5,064.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.73892 | kr.14,216.76 |
| 6.000 | kr.4.63632 | kr.27,817.92 |
| 9.000 | kr.4.58494 | kr.41,264.46 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |


