
AP62800SJ-7 | |
|---|---|
DigiKey Part Number | 31-AP62800SJ-7TR-ND - Tape & Reel (TR) 31-AP62800SJ-7CT-ND - Cut Tape (CT) 31-AP62800SJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62800SJ-7 |
Description | IC REG BUCK ADJ 8A 12QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 12-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 400kHz, 800kHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | V-QFN2030-12 (Type A) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.88200 | kr.48.82 |
| 25 | kr.4.40520 | kr.110.13 |
| 100 | kr.3.88390 | kr.388.39 |
| 250 | kr.3.63512 | kr.908.78 |
| 500 | kr.3.48536 | kr.1,742.68 |
| 1.000 | kr.3.39507 | kr.3,395.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.20952 | kr.9,628.56 |
| 6.000 | kr.3.13494 | kr.18,809.64 |
| 9.000 | kr.3.09759 | kr.27,878.31 |
| 15.000 | kr.3.05621 | kr.45,843.15 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |



