Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP61302QZ6-7

DigiKey Part Number
31-AP61302QZ6-7TR-ND - Tape & Reel (TR)
31-AP61302QZ6-7CT-ND - Cut Tape (CT)
31-AP61302QZ6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP61302QZ6-7
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP61300QZ6-7Diodes Incorporated2.70431-AP61300QZ6-7CT-NDkr.3.85000Parametric Equivalent
In-Stock: 2.654
Factory Stock: 897.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.72400kr.17.24
25kr.1.53600kr.38.40
100kr.1.32560kr.132.56
250kr.1.22584kr.306.46
500kr.1.16572kr.582.86
1.000kr.1.11624kr.1,116.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05506kr.3,165.18
6.000kr.1.02513kr.6,150.78
9.000kr.1.01014kr.9,091.26
15.000kr.0.99354kr.14,903.10
21.000kr.0.98383kr.20,660.43
30.000kr.0.97449kr.29,234.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500