
AP61102QZ6-7 | |
|---|---|
DigiKey Part Number | 31-AP61102QZ6-7TR-ND - Tape & Reel (TR) 31-AP61102QZ6-7CT-ND - Cut Tape (CT) 31-AP61102QZ6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61102QZ6-7 |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.26000 | kr.2.26 |
| 10 | kr.1.57400 | kr.15.74 |
| 25 | kr.1.40080 | kr.35.02 |
| 100 | kr.1.20810 | kr.120.81 |
| 250 | kr.1.11636 | kr.279.09 |
| 500 | kr.1.06090 | kr.530.45 |
| 1.000 | kr.1.01529 | kr.1,015.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95903 | kr.2,877.09 |
| 6.000 | kr.0.93148 | kr.5,588.88 |
| 9.000 | kr.0.91768 | kr.8,259.12 |
| 15.000 | kr.0.90239 | kr.13,535.85 |
| 21.000 | kr.0.89345 | kr.18,762.45 |
| 30.000 | kr.0.88486 | kr.26,545.80 |
| Unit Price without VAT: | kr.2.26000 |
|---|---|
| Unit Price with VAT: | kr.2.82500 |


