LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) U-DFN2020-6 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP5724FDCG-7

DigiKey Part Number
31-AP5724FDCG-7TR-ND - Tape & Reel (TR)
31-AP5724FDCG-7CT-ND - Cut Tape (CT)
31-AP5724FDCG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP5724FDCG-7
Description
IC LED DRVR RGLTR PWM 750MA 6DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
750mA (Switch)
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.35800kr.23.58
25kr.2.11000kr.52.75
100kr.1.83350kr.183.35
250kr.1.70240kr.425.60
500kr.1.62316kr.811.58
1.000kr.1.55799kr.1,557.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.47743kr.4,432.29
6.000kr.1.43801kr.8,628.06
9.000kr.1.41826kr.12,764.34
15.000kr.1.39638kr.20,945.70
21.000kr.1.38359kr.29,055.39
30.000kr.1.37130kr.41,139.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000