
AP53782DKZ-13-FA01 | |
|---|---|
DigiKey Part Number | 31-AP53782DKZ-13-FA01TR-ND - Tape & Reel (TR) 31-AP53782DKZ-13-FA01CT-ND - Cut Tape (CT) 31-AP53782DKZ-13-FA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP53782DKZ-13-FA01 |
Description | USB STD POWER RANGE W-DFN3030-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN4040-24 (Type A1) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.6V ~ 31V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Applications USB, Type-C Controller | Supplier Device Package W-QFN4040-24 (Type A1) |
Current - Supply 2.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.07400 | kr.60.74 |
| 25 | kr.5.49800 | kr.137.45 |
| 100 | kr.4.86720 | kr.486.72 |
| 250 | kr.4.56608 | kr.1,141.52 |
| 500 | kr.4.38462 | kr.2,192.31 |
| 1.000 | kr.4.31171 | kr.4,311.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.05090 | kr.12,152.70 |
| 6.000 | kr.3.96063 | kr.23,763.78 |
| 9.000 | kr.3.91542 | kr.35,238.78 |
| 15.000 | kr.3.86535 | kr.57,980.25 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |



