
AP43771HFBZ-13 | |
|---|---|
DigiKey Part Number | 31-AP43771HFBZ-13TR-ND - Tape & Reel (TR) 31-AP43771HFBZ-13CT-ND - Cut Tape (CT) 31-AP43771HFBZ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP43771HFBZ-13 |
Description | ACDC DECODER W-DFN3030-14 T&R 3K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC W-DFN3030-14 (Type A1) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V ~ 34V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-WFDFN Exposed Pad |
Applications USB Type C | Supplier Device Package W-DFN3030-14 (Type A1) |
Current - Supply 3.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.6.13700 | kr.61.37 |
| 25 | kr.5.56160 | kr.139.04 |
| 100 | kr.4.92360 | kr.492.36 |
| 250 | kr.4.62008 | kr.1,155.02 |
| 500 | kr.4.43674 | kr.2,218.37 |
| 1.000 | kr.4.36509 | kr.4,365.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.09974 | kr.12,299.22 |
| 6.000 | kr.4.00858 | kr.24,051.48 |
| 9.000 | kr.3.96293 | kr.35,666.37 |
| 15.000 | kr.3.91238 | kr.58,685.70 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |



