Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP431SAN1TR-G1

DigiKey Part Number
AP431SAN1TR-G1DITR-ND - Tape & Reel (TR)
AP431SAN1TR-G1DICT-ND - Cut Tape (CT)
AP431SAN1TR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP431SAN1TR-G1
Description
IC VREF SHUNT ADJ 0.5% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Diodes Incorporated
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
100 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114.001
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.95700kr.9.57
25kr.0.84440kr.21.11
100kr.0.72090kr.72.09
250kr.0.66164kr.165.41
500kr.0.62602kr.313.01
1.000kr.0.59672kr.596.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56052kr.1,681.56
6.000kr.0.54281kr.3,256.86
9.000kr.0.53394kr.4,805.46
15.000kr.0.52411kr.7,861.65
21.000kr.0.51836kr.10,885.56
30.000kr.0.51284kr.15,385.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750